10Ω, Through Hole Trimmer Potentiometer 0.5W Top Adjust Bourns, 3386

RS Stock No.: 785-9626Brand: BournsManufacturers Part No.: 3386F-1-100LF
brand-logo
View all in Trimmer Potentiometers

Technical Document

Specifications

Brand

Bourns

Maximum Resistance

10Ω

Mounting Type

Through Hole

Number of Turns

1

Orientation

Top Adjust

Power Rating

0.5W

Series

3386

Termination Style

Solder Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

9.53mm

Shaft Diameter

0.76 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

Costa Rica

Product details

3386F Top Adjust

Single Turn 10mm Cermet

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 7.40

AED 7.40 Each (ex VAT)

AED 7.77

AED 7.77 Each (inc. VAT)

10Ω, Through Hole Trimmer Potentiometer 0.5W Top Adjust Bourns, 3386

AED 7.40

AED 7.40 Each (ex VAT)

AED 7.77

AED 7.77 Each (inc. VAT)

10Ω, Through Hole Trimmer Potentiometer 0.5W Top Adjust Bourns, 3386

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 9AED 7.40
10 - 99AED 6.09
100 - 499AED 4.78
500 - 999AED 4.67
1000+AED 4.57

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Bourns

Maximum Resistance

10Ω

Mounting Type

Through Hole

Number of Turns

1

Orientation

Top Adjust

Power Rating

0.5W

Series

3386

Termination Style

Solder Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

9.53mm

Shaft Diameter

0.76 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

Costa Rica

Product details

3386F Top Adjust

Single Turn 10mm Cermet

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more