Technical Document
Specifications
Brand
BournsMaximum Resistance
10kΩ
Mounting Type
Through Hole
Number of Turns
1
Orientation
Top Adjust
Power Rating
0.5W
Series
3386
Termination Style
Pin
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Length
9.53mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Country of Origin
Costa Rica
Product details
3386P - TLF Finger Adjust
Single Turn 10mm Cermet
AED 401.62
AED 8.032 Each (In a Tube of 50) (ex VAT)
AED 421.70
AED 8.434 Each (In a Tube of 50) (inc. VAT)
50
AED 401.62
AED 8.032 Each (In a Tube of 50) (ex VAT)
AED 421.70
AED 8.434 Each (In a Tube of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BournsMaximum Resistance
10kΩ
Mounting Type
Through Hole
Number of Turns
1
Orientation
Top Adjust
Power Rating
0.5W
Series
3386
Termination Style
Pin
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Length
9.53mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Country of Origin
Costa Rica
Product details