Bourns 3540 10kΩ Rotary Precision Potentiometer 10-Turns 1-Gang Bushing Mount, 3540S-TAL-103L

RS Stock No.: 161-6901Brand: BournsManufacturers Part No.: 3540S-TAL-103L
brand-logo
View all in Potentiometers

Technical Document

Specifications

Brand

Bourns

Potentiometer Type

Rotary

Maximum Resistance

10kΩ

Number of Gangs

1

Number of Turns

10

Power Rating

2W

Electrical Taper

Linear

Element Material

Wirewound

Mounting Type

Bushing Mount

Termination Style

Solder Lug

Shaft Length

9.5mm

Shaft Diameter

3.18 mm

Actuator Type

Slotted Shaft

Series

3540

Product details

22mm 10 Turn Servo Mount 3540S Series

Wirewound potentiometers
Robust, high-performance models with stop
Servo mounting, stainless steel shaft

Precision - Multi-Turn and Servo

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 5,109.56

AED 204.382 Each (In a Tray of 25) (ex VAT)

AED 5,365.04

AED 214.601 Each (In a Tray of 25) (inc. VAT)

Bourns 3540 10kΩ Rotary Precision Potentiometer 10-Turns 1-Gang Bushing Mount, 3540S-TAL-103L

AED 5,109.56

AED 204.382 Each (In a Tray of 25) (ex VAT)

AED 5,365.04

AED 214.601 Each (In a Tray of 25) (inc. VAT)

Bourns 3540 10kΩ Rotary Precision Potentiometer 10-Turns 1-Gang Bushing Mount, 3540S-TAL-103L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Bourns

Potentiometer Type

Rotary

Maximum Resistance

10kΩ

Number of Gangs

1

Number of Turns

10

Power Rating

2W

Electrical Taper

Linear

Element Material

Wirewound

Mounting Type

Bushing Mount

Termination Style

Solder Lug

Shaft Length

9.5mm

Shaft Diameter

3.18 mm

Actuator Type

Slotted Shaft

Series

3540

Product details

22mm 10 Turn Servo Mount 3540S Series

Wirewound potentiometers
Robust, high-performance models with stop
Servo mounting, stainless steel shaft

Precision - Multi-Turn and Servo

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more