Bourns, 4100R 1kΩ ±2% Isolated Resistor Array, 8 Resistors, 2.25W total, DIP, Through Hole

RS Stock No.: 522-3107Brand: BournsManufacturers Part No.: 4116R-1-102LF
brand-logo
View all in Resistor Arrays

Technical Document

Specifications

Brand

Bourns

Resistance

1kΩ

Number Of Resistors

8

Resistor Type

Network

Package/Case

DIP

Power Rating

2.25W

Termination Style

Through Hole

Tolerance

±2%

Case Style

Moulded

Power Rating per Resistor

0.25W

Circuit Designator

ISOL

Length

21.97mm

Depth

7.87mm

Height

4.57mm

Dimensions

7.87 x 4.57 x 21.97mm

Series

4100R

Number of Terminals

16

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Temperature Coefficient

±100ppm/°C

Product details

8-Isolated Resistors

Bourns 4116R Series thick film molded DIPs compatible with automatic insertion equipment.

Superior package integrity
Marking on contrasting background for permanent identification

Stock information temporarily unavailable.

AED 158.81

AED 6.352 Each (In a Pack of 25) (ex VAT)

AED 166.75

AED 6.67 Each (In a Pack of 25) (inc. VAT)

Bourns, 4100R 1kΩ ±2% Isolated Resistor Array, 8 Resistors, 2.25W total, DIP, Through Hole
Select packaging type

AED 158.81

AED 6.352 Each (In a Pack of 25) (ex VAT)

AED 166.75

AED 6.67 Each (In a Pack of 25) (inc. VAT)

Bourns, 4100R 1kΩ ±2% Isolated Resistor Array, 8 Resistors, 2.25W total, DIP, Through Hole
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
25 - 75AED 6.352AED 158.81
100 - 225AED 5.88AED 147.00
250 - 475AED 5.408AED 135.19
500+AED 5.04AED 126.00

Technical Document

Specifications

Brand

Bourns

Resistance

1kΩ

Number Of Resistors

8

Resistor Type

Network

Package/Case

DIP

Power Rating

2.25W

Termination Style

Through Hole

Tolerance

±2%

Case Style

Moulded

Power Rating per Resistor

0.25W

Circuit Designator

ISOL

Length

21.97mm

Depth

7.87mm

Height

4.57mm

Dimensions

7.87 x 4.57 x 21.97mm

Series

4100R

Number of Terminals

16

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Temperature Coefficient

±100ppm/°C

Product details

8-Isolated Resistors

Bourns 4116R Series thick film molded DIPs compatible with automatic insertion equipment.

Superior package integrity
Marking on contrasting background for permanent identification