Bourns, 4100R 10kΩ ±2% Isolated Resistor Array, 8 Resistors, 2.25W total, DIP, Through Hole

RS Stock No.: 522-3113Brand: BournsManufacturers Part No.: 4116R-1-103LFDistrelec Article No.: 30036999
brand-logo
View all in Resistor Arrays

Technical Document

Specifications

Brand

Bourns

Resistance

10kΩ

Number Of Resistors

8

Resistor Type

Network

Package/Case

DIP

Power Rating

2.25W

Termination Style

Through Hole

Tolerance

±2%

Case Style

Moulded

Power Rating per Resistor

0.25W

Circuit Designator

ISOL

Length

21.97mm

Depth

7.87mm

Height

4.57mm

Dimensions

7.87 x 4.57 x 21.97mm

Number of Terminals

16

Series

4100R

Temperature Coefficient

±100ppm/°C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

Costa Rica

Product details

8-Isolated Resistors

Bourns 4116R Series thick film molded DIPs compatible with automatic insertion equipment.

Superior package integrity
Marking on contrasting background for permanent identification

Stock information temporarily unavailable.

AED 133.88

AED 5.355 Each (In a Pack of 25) (ex VAT)

AED 140.57

AED 5.623 Each (In a Pack of 25) (inc. VAT)

Bourns, 4100R 10kΩ ±2% Isolated Resistor Array, 8 Resistors, 2.25W total, DIP, Through Hole
Select packaging type

AED 133.88

AED 5.355 Each (In a Pack of 25) (ex VAT)

AED 140.57

AED 5.623 Each (In a Pack of 25) (inc. VAT)

Bourns, 4100R 10kΩ ±2% Isolated Resistor Array, 8 Resistors, 2.25W total, DIP, Through Hole
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
25 - 75AED 5.355AED 133.88
100 - 225AED 5.092AED 127.31
250 - 475AED 4.725AED 118.12
500+AED 4.515AED 112.88

Technical Document

Specifications

Brand

Bourns

Resistance

10kΩ

Number Of Resistors

8

Resistor Type

Network

Package/Case

DIP

Power Rating

2.25W

Termination Style

Through Hole

Tolerance

±2%

Case Style

Moulded

Power Rating per Resistor

0.25W

Circuit Designator

ISOL

Length

21.97mm

Depth

7.87mm

Height

4.57mm

Dimensions

7.87 x 4.57 x 21.97mm

Number of Terminals

16

Series

4100R

Temperature Coefficient

±100ppm/°C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

Costa Rica

Product details

8-Isolated Resistors

Bourns 4116R Series thick film molded DIPs compatible with automatic insertion equipment.

Superior package integrity
Marking on contrasting background for permanent identification