Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bourns, 4100R 330Ω ±2% Isolated Resistor Array, 8 Resistors, 2.25W total, DIP, Through Hole

RS Stock No.: 522-3185PBrand: BournsManufacturers Part No.: 4116R-1-331LF
brand-logo
View all in Resistor Arrays

Technical Document

Specifications

Brand

Bourns

Resistance

330Ω

Number Of Resistors

8

Resistor Type

Network

Package/Case

DIP

Power Rating

2.25W

Termination Style

Through Hole

Tolerance

±2%

Case Style

Moulded

Power Rating per Resistor

0.25W

Circuit Designator

ISOL

Length

21.97mm

Depth

7.87mm

Height

4.57mm

Dimensions

7.87 x 4.57 x 21.97mm

Series

4100R

Number of Terminals

16

Temperature Coefficient

±100ppm/°C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Product details

8-Isolated Resistors

Bourns 4116R Series thick film molded DIPs compatible with automatic insertion equipment.

Superior package integrity
Marking on contrasting background for permanent identification

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (Supplied in a Tube) (ex VAT)

Bourns, 4100R 330Ω ±2% Isolated Resistor Array, 8 Resistors, 2.25W total, DIP, Through Hole
Select packaging type

P.O.A.

Each (Supplied in a Tube) (ex VAT)

Bourns, 4100R 330Ω ±2% Isolated Resistor Array, 8 Resistors, 2.25W total, DIP, Through Hole
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Bourns

Resistance

330Ω

Number Of Resistors

8

Resistor Type

Network

Package/Case

DIP

Power Rating

2.25W

Termination Style

Through Hole

Tolerance

±2%

Case Style

Moulded

Power Rating per Resistor

0.25W

Circuit Designator

ISOL

Length

21.97mm

Depth

7.87mm

Height

4.57mm

Dimensions

7.87 x 4.57 x 21.97mm

Series

4100R

Number of Terminals

16

Temperature Coefficient

±100ppm/°C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Product details

8-Isolated Resistors

Bourns 4116R Series thick film molded DIPs compatible with automatic insertion equipment.

Superior package integrity
Marking on contrasting background for permanent identification

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more