Technical Document
Specifications
Brand
BournsResistance
1kΩ
Number Of Resistors
5
Resistor Type
Network
Package/Case
SIP
Power Rating
1.25W
Termination Style
Through Hole
Tolerance
±2%
Case Style
Moulded
Power Rating per Resistor
0.3W
Circuit Designator
ISOL
Length
24.99mm
Depth
2.16mm
Height
4.95mm
Dimensions
2.16 x 4.95 x 24.99mm
Series
4300R
Number of Terminals
10
Minimum Operating Temperature
-55°C
Temperature Coefficient
±100ppm/°C
Maximum Operating Temperature
+125°C
Country of Origin
Costa Rica
Product details
Thick Film Molded SIPs - 4300R Series
Bourns 4300R® Series thick film molded SIPs compatible with automatic insertion equipment .
Low profile provides compatibility with DIPs
Marking on contrasting background for permanent identification
AED 87.41
AED 17.482 Each (In a Pack of 5) (ex VAT)
AED 91.78
AED 18.356 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 87.41
AED 17.482 Each (In a Pack of 5) (ex VAT)
AED 91.78
AED 18.356 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
Standard
5
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 17.482 | AED 87.41 |
50 - 95 | AED 16.80 | AED 84.00 |
100 - 245 | AED 15.908 | AED 79.54 |
250 - 495 | AED 14.542 | AED 72.71 |
500+ | AED 12.968 | AED 64.84 |
Technical Document
Specifications
Brand
BournsResistance
1kΩ
Number Of Resistors
5
Resistor Type
Network
Package/Case
SIP
Power Rating
1.25W
Termination Style
Through Hole
Tolerance
±2%
Case Style
Moulded
Power Rating per Resistor
0.3W
Circuit Designator
ISOL
Length
24.99mm
Depth
2.16mm
Height
4.95mm
Dimensions
2.16 x 4.95 x 24.99mm
Series
4300R
Number of Terminals
10
Minimum Operating Temperature
-55°C
Temperature Coefficient
±100ppm/°C
Maximum Operating Temperature
+125°C
Country of Origin
Costa Rica
Product details
Thick Film Molded SIPs - 4300R Series
Bourns 4300R® Series thick film molded SIPs compatible with automatic insertion equipment .
Low profile provides compatibility with DIPs
Marking on contrasting background for permanent identification