Bourns, 4600X 4.7kΩ ±2% Bussed Resistor Array, 4 Resistors, 0.63W total, SIP, Through Hole

RS Stock No.: 167-3230Brand: BournsManufacturers Part No.: 4605X-101-472LF
brand-logo
View all in Resistor Arrays

Technical Document

Specifications

Brand

Bourns

Resistance

4.7kΩ

Number Of Resistors

4

Resistor Type

Network

Package/Case

SIP

Power Rating

0.63W

Termination Style

Through Hole

Tolerance

±2%

Case Style

Conformal

Power Rating per Resistor

0.2W

Circuit Designator

BUS

Length

12.65mm

Depth

2.49mm

Height

5.08mm

Dimensions

2.49 x 5.08 x 12.65mm

Series

4600X

Number of Terminals

5

Minimum Operating Temperature

-55°C

Temperature Coefficient

±100ppm/°C

Maximum Operating Temperature

+125°C

Product details

4-Bussed Resistors

Bourns's 4600X 4-bussed resistors have a broad resistance range and are suitable for a number of applications. The epoxy resin body material is flammability tested, and the components feature a good standard of resistance to shock, heat and moisture.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 73.50

AED 0.368 Each (In a Bag of 200) (ex VAT)

AED 77.18

AED 0.386 Each (In a Bag of 200) (inc. VAT)

Bourns, 4600X 4.7kΩ ±2% Bussed Resistor Array, 4 Resistors, 0.63W total, SIP, Through Hole

AED 73.50

AED 0.368 Each (In a Bag of 200) (ex VAT)

AED 77.18

AED 0.386 Each (In a Bag of 200) (inc. VAT)

Bourns, 4600X 4.7kΩ ±2% Bussed Resistor Array, 4 Resistors, 0.63W total, SIP, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
200 - 800AED 0.368AED 73.50
1000 - 1800AED 0.315AED 63.00
2000 - 2800AED 0.262AED 52.50
3000 - 4800AED 0.262AED 52.50
5000+AED 0.262AED 52.50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Bourns

Resistance

4.7kΩ

Number Of Resistors

4

Resistor Type

Network

Package/Case

SIP

Power Rating

0.63W

Termination Style

Through Hole

Tolerance

±2%

Case Style

Conformal

Power Rating per Resistor

0.2W

Circuit Designator

BUS

Length

12.65mm

Depth

2.49mm

Height

5.08mm

Dimensions

2.49 x 5.08 x 12.65mm

Series

4600X

Number of Terminals

5

Minimum Operating Temperature

-55°C

Temperature Coefficient

±100ppm/°C

Maximum Operating Temperature

+125°C

Product details

4-Bussed Resistors

Bourns's 4600X 4-bussed resistors have a broad resistance range and are suitable for a number of applications. The epoxy resin body material is flammability tested, and the components feature a good standard of resistance to shock, heat and moisture.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more