Bourns, 4600X 4.7kΩ ±2% Bussed Resistor Array, 4 Resistors, 0.63W total, SIP, Through Hole

Technical Document
Specifications
Brand
BournsResistance
4.7kΩ
Number Of Resistors
4
Resistor Type
Network
Package/Case
SIP
Power Rating
0.63W
Termination Style
Through Hole
Tolerance
±2%
Case Style
Conformal
Power Rating per Resistor
0.2W
Circuit Designator
BUS
Length
12.65mm
Depth
2.49mm
Height
5.08mm
Dimensions
2.49 x 5.08 x 12.65mm
Series
4600X
Number of Terminals
5
Minimum Operating Temperature
-55°C
Temperature Coefficient
±100ppm/°C
Maximum Operating Temperature
+125°C
Product details
4-Bussed Resistors
Bourns's 4600X 4-bussed resistors have a broad resistance range and are suitable for a number of applications. The epoxy resin body material is flammability tested, and the components feature a good standard of resistance to shock, heat and moisture.
AED 15.75
AED 0.63 Each (In a Pack of 25) (ex VAT)
AED 16.54
AED 0.662 Each (In a Pack of 25) (inc. VAT)
Standard
25
AED 15.75
AED 0.63 Each (In a Pack of 25) (ex VAT)
AED 16.54
AED 0.662 Each (In a Pack of 25) (inc. VAT)
Standard
25
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
25 - 600 | AED 0.63 | AED 15.75 |
625 - 1225 | AED 0.42 | AED 10.50 |
1250 - 2475 | AED 0.368 | AED 9.19 |
2500+ | AED 0.315 | AED 7.88 |
Technical Document
Specifications
Brand
BournsResistance
4.7kΩ
Number Of Resistors
4
Resistor Type
Network
Package/Case
SIP
Power Rating
0.63W
Termination Style
Through Hole
Tolerance
±2%
Case Style
Conformal
Power Rating per Resistor
0.2W
Circuit Designator
BUS
Length
12.65mm
Depth
2.49mm
Height
5.08mm
Dimensions
2.49 x 5.08 x 12.65mm
Series
4600X
Number of Terminals
5
Minimum Operating Temperature
-55°C
Temperature Coefficient
±100ppm/°C
Maximum Operating Temperature
+125°C
Product details
4-Bussed Resistors
Bourns's 4600X 4-bussed resistors have a broad resistance range and are suitable for a number of applications. The epoxy resin body material is flammability tested, and the components feature a good standard of resistance to shock, heat and moisture.