Technical Document
Specifications
Brand
BournsResistance
22Ω
Number Of Resistors
4
Resistor Type
Network
Package/Case
SIP
Power Rating
1W
Termination Style
Through Hole
Tolerance
±1Ω
Case Style
Conformal
Power Rating per Resistor
0.3W
Circuit Designator
ISOL
Length
20.27mm
Depth
2.49mm
Height
5.08mm
Dimensions
2.49 x 5.08 x 20.27mm
Series
4600X
Number of Terminals
8
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Temperature Coefficient
±250ppm/°C
Product details
4-Isolated Resistors
AED 21.00
AED 0.84 Each (In a Pack of 25) (ex VAT)
AED 22.05
AED 0.882 Each (In a Pack of 25) (inc. VAT)
Standard
25
AED 21.00
AED 0.84 Each (In a Pack of 25) (ex VAT)
AED 22.05
AED 0.882 Each (In a Pack of 25) (inc. VAT)
Stock information temporarily unavailable.
Standard
25
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BournsResistance
22Ω
Number Of Resistors
4
Resistor Type
Network
Package/Case
SIP
Power Rating
1W
Termination Style
Through Hole
Tolerance
±1Ω
Case Style
Conformal
Power Rating per Resistor
0.3W
Circuit Designator
ISOL
Length
20.27mm
Depth
2.49mm
Height
5.08mm
Dimensions
2.49 x 5.08 x 20.27mm
Series
4600X
Number of Terminals
8
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Temperature Coefficient
±250ppm/°C
Product details