Bourns, 4600X 2.7kΩ ±2% Isolated Resistor Array, 4 Resistors, 1W total, SIP, Through Hole

Technical Document
Specifications
Brand
BournsResistance
2.7kΩ
Number Of Resistors
4
Resistor Type
Network
Package/Case
SIP
Power Rating
1W
Termination Style
Through Hole
Tolerance
±2%
Case Style
Conformal
Power Rating per Resistor
0.3W
Circuit Designator
ISOL
Length
20.27mm
Depth
2.49mm
Height
5.08mm
Dimensions
2.49 x 5.08 x 20.27mm
Series
4600X
Number of Terminals
8
Temperature Coefficient
±100ppm/°C
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Product details
4-Isolated Resistors
AED 17.06
AED 0.682 Each (In a Pack of 25) (ex VAT)
AED 17.91
AED 0.716 Each (In a Pack of 25) (inc. VAT)
Standard
25
AED 17.06
AED 0.682 Each (In a Pack of 25) (ex VAT)
AED 17.91
AED 0.716 Each (In a Pack of 25) (inc. VAT)
Stock information temporarily unavailable.
Standard
25
Stock information temporarily unavailable.
| Quantity | Unit price | Per Pack |
|---|---|---|
| 25 - 600 | AED 0.682 | AED 17.06 |
| 625 - 1225 | AED 0.368 | AED 9.19 |
| 1250 - 2475 | AED 0.368 | AED 9.19 |
| 2500+ | AED 0.368 | AED 9.19 |
Technical Document
Specifications
Brand
BournsResistance
2.7kΩ
Number Of Resistors
4
Resistor Type
Network
Package/Case
SIP
Power Rating
1W
Termination Style
Through Hole
Tolerance
±2%
Case Style
Conformal
Power Rating per Resistor
0.3W
Circuit Designator
ISOL
Length
20.27mm
Depth
2.49mm
Height
5.08mm
Dimensions
2.49 x 5.08 x 20.27mm
Series
4600X
Number of Terminals
8
Temperature Coefficient
±100ppm/°C
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Product details


