Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bourns Bussed Resistor Network 22kΩ ±2% 9 Resistors, 1.25W Total, SIP package 4600X Through Hole

RS Stock No.: 522-4835Brand: BournsManufacturers Part No.: 4610X-101-223LFDistrelec Article No.: 30194292
brand-logo
View all in Resistor Arrays

Technical Document

Specifications

Brand

Bourns

Series

4600X

Resistance

22kΩ

Number Of Resistors

9

Tolerance

±2%

Power Rating

1.25W

Power Rating per Resistor

0.2W

Package/Case

SIP

Case Style

Conformal

Circuit Designator

BUS

Temperature Coefficient

±100ppm/°C

Termination Style

Through Hole

Dimensions

2.49 x 5.08 x 25.35mm

Depth

2.49mm

Height

5.08mm

Length

25.35mm

Maximum Operating Temperature

+125°C

Number of Terminals

10

Minimum Operating Temperature

-55°C

Product details

9-Bussed Resistors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 22.31

AED 0.892 Each (In a Pack of 25) (ex VAT)

AED 23.43

AED 0.937 Each (In a Pack of 25) (inc. VAT)

Bourns Bussed Resistor Network 22kΩ ±2% 9 Resistors, 1.25W Total, SIP package 4600X Through Hole
Select packaging type

AED 22.31

AED 0.892 Each (In a Pack of 25) (ex VAT)

AED 23.43

AED 0.937 Each (In a Pack of 25) (inc. VAT)

Bourns Bussed Resistor Network 22kΩ ±2% 9 Resistors, 1.25W Total, SIP package 4600X Through Hole
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
25 - 600AED 0.892AED 22.31
625 - 1225AED 0.525AED 13.12
1250 - 2475AED 0.525AED 13.12
2500+AED 0.525AED 13.12

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Bourns

Series

4600X

Resistance

22kΩ

Number Of Resistors

9

Tolerance

±2%

Power Rating

1.25W

Power Rating per Resistor

0.2W

Package/Case

SIP

Case Style

Conformal

Circuit Designator

BUS

Temperature Coefficient

±100ppm/°C

Termination Style

Through Hole

Dimensions

2.49 x 5.08 x 25.35mm

Depth

2.49mm

Height

5.08mm

Length

25.35mm

Maximum Operating Temperature

+125°C

Number of Terminals

10

Minimum Operating Temperature

-55°C

Product details

9-Bussed Resistors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in