Technical Document
Specifications
Brand
BournsNumber Of Resistors
5
Resistor Type
Array
Package/Case
4610X
Power Rating
0.3W
Termination Style
Through Hole
Country of Origin
China
AED 1.94
AED 1.94 Each (ex VAT)
AED 2.04
AED 2.04 Each (inc. VAT)
Bourns Resistor Array, 5 Resistors, 0.3W total, 4610X, Through Hole
Select packaging type
Standard
1
AED 1.94
AED 1.94 Each (ex VAT)
AED 2.04
AED 2.04 Each (inc. VAT)
Bourns Resistor Array, 5 Resistors, 0.3W total, 4610X, Through Hole
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 24 | AED 1.94 |
| 25 - 49 | AED 1.47 |
| 50 - 99 | AED 1.26 |
| 100 - 499 | AED 1.05 |
| 500+ | AED 0.84 |
Technical Document
Specifications
Brand
BournsNumber Of Resistors
5
Resistor Type
Array
Package/Case
4610X
Power Rating
0.3W
Termination Style
Through Hole
Country of Origin
China


