Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bourns 6639 5kΩ Rotary Potentiometer Continuous-Turns 1-Gang Panel Mount, 6639S-1-502

RS Stock No.: 164-2661Brand: BournsManufacturers Part No.: 6639S-1-502Distrelec Article No.: 11095645
brand-logo
View all in Potentiometers

Technical Document

Specifications

Brand

Bourns

Potentiometer Type

Rotary

Maximum Resistance

5kΩ

Number of Gangs

1

Number of Turns

Continuous

Power Rating

1W

Electrical Taper

Linear

Element Material

Conductive Plastic

Mounting Type

Panel Mount

Termination Style

Solder Turret

Shaft Length

22.2mm

Shaft Diameter

6.35 mm

Tolerance

±15%

Actuator Type

Slotted Shaft

Series

6639

Distrelec Product Id

11095645

Country of Origin

Mexico

Product details

22mm Bush Mount 6639 Series

Precision bush mount continuous rotation potentiometer
Occupies minimal space behind the panel
Excellent rotational life - high quality rugged construction
Electrical angle 340° effective
Conductive plastic element

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 101.43

AED 101.43 Each (ex VAT)

AED 106.50

AED 106.50 Each (inc. VAT)

Bourns 6639 5kΩ Rotary Potentiometer Continuous-Turns 1-Gang Panel Mount, 6639S-1-502
Select packaging type

AED 101.43

AED 101.43 Each (ex VAT)

AED 106.50

AED 106.50 Each (inc. VAT)

Bourns 6639 5kΩ Rotary Potentiometer Continuous-Turns 1-Gang Panel Mount, 6639S-1-502
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 101.43
10 - 24AED 95.39
25 - 49AED 89.25
50 - 99AED 83.16
100+AED 75.08

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Bourns

Potentiometer Type

Rotary

Maximum Resistance

5kΩ

Number of Gangs

1

Number of Turns

Continuous

Power Rating

1W

Electrical Taper

Linear

Element Material

Conductive Plastic

Mounting Type

Panel Mount

Termination Style

Solder Turret

Shaft Length

22.2mm

Shaft Diameter

6.35 mm

Tolerance

±15%

Actuator Type

Slotted Shaft

Series

6639

Distrelec Product Id

11095645

Country of Origin

Mexico

Product details

22mm Bush Mount 6639 Series

Precision bush mount continuous rotation potentiometer
Occupies minimal space behind the panel
Excellent rotational life - high quality rugged construction
Electrical angle 340° effective
Conductive plastic element

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more