Technical Document
Specifications
Brand
BournsContact Configuration
SPST
Terminal Type
Solder Tab
Switch Operation
NO
Actuator Length
4.8mm
Actuator Colour
White
Actuator Type
Push Button
Mounting Type
Surface Mount
Contact Current Rating
100 mA
Country of Origin
Taiwan, Province Of China
AED 15.49
AED 3.098 Each (Supplied as a Tape) (ex VAT)
AED 16.26
AED 3.253 Each (Supplied as a Tape) (inc. VAT)
Standard
5
AED 15.49
AED 3.098 Each (Supplied as a Tape) (ex VAT)
AED 16.26
AED 3.253 Each (Supplied as a Tape) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tape |
---|---|---|
5 - 20 | AED 3.098 | AED 15.49 |
25 - 45 | AED 2.888 | AED 14.44 |
50 - 95 | AED 2.572 | AED 12.86 |
100 - 245 | AED 2.362 | AED 11.81 |
250+ | AED 2.258 | AED 11.29 |
Technical Document
Specifications
Brand
BournsContact Configuration
SPST
Terminal Type
Solder Tab
Switch Operation
NO
Actuator Length
4.8mm
Actuator Colour
White
Actuator Type
Push Button
Mounting Type
Surface Mount
Contact Current Rating
100 mA
Country of Origin
Taiwan, Province Of China