Bourns 92 5kΩ Rotary Potentiometer 1-Gang Panel Mount, 92R1A-R22-B13L

RS Stock No.: 789-9444Brand: BournsManufacturers Part No.: 92R1A-R22-B13LDistrelec Article No.: 30194358
brand-logo
View all in Potentiometers

Technical Document

Specifications

Brand

Bourns

Potentiometer Type

Rotary

Maximum Resistance

5kΩ

Number of Gangs

1

Number of Turns

1

Power Rating

0.5W

Electrical Taper

Linear

Element Material

Conductive Plastic

Mounting Type

Panel Mount

Termination Style

J-Hook

Shaft Length

22mm

Shaft Diameter

6 mm

Tolerance

±20%

Actuator Type

Slotted Shaft

Series

92

Country of Origin

Mexico

Product details

5/8” Square Single-Turn Panel Control - 92 Series

Shaft can be plastic or metal
Virtually infinite electrical circuit isolation
92 Series has a variety of pin-out configurations

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 47.72

AED 47.72 Each (ex VAT)

AED 50.11

AED 50.11 Each (inc. VAT)

Bourns 92 5kΩ Rotary Potentiometer 1-Gang Panel Mount, 92R1A-R22-B13L
Select packaging type

AED 47.72

AED 47.72 Each (ex VAT)

AED 50.11

AED 50.11 Each (inc. VAT)

Bourns 92 5kΩ Rotary Potentiometer 1-Gang Panel Mount, 92R1A-R22-B13L
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 47.72
10 - 24AED 40.58
25 - 49AED 35.80
50 - 74AED 31.40
75+AED 29.50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Bourns

Potentiometer Type

Rotary

Maximum Resistance

5kΩ

Number of Gangs

1

Number of Turns

1

Power Rating

0.5W

Electrical Taper

Linear

Element Material

Conductive Plastic

Mounting Type

Panel Mount

Termination Style

J-Hook

Shaft Length

22mm

Shaft Diameter

6 mm

Tolerance

±20%

Actuator Type

Slotted Shaft

Series

92

Country of Origin

Mexico

Product details

5/8” Square Single-Turn Panel Control - 92 Series

Shaft can be plastic or metal
Virtually infinite electrical circuit isolation
92 Series has a variety of pin-out configurations

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more