Technical Document
Specifications
Brand
BournsFunctioning Temperature
+72°C
Holding Temperature
+25°C
Maximum Current
60 A
Voltage Rating
28V
Lead Orientation
Axial
Country of Origin
Japan
Stock information temporarily unavailable.
AED 4,095.00
AED 4.095 Each (In a Bag of 1000) (ex VAT)
AED 4,299.75
AED 4.30 Each (In a Bag of 1000) (inc. VAT)
Bourns Thermal Fuse +72°C 60 A, 28V
1000
AED 4,095.00
AED 4.095 Each (In a Bag of 1000) (ex VAT)
AED 4,299.75
AED 4.30 Each (In a Bag of 1000) (inc. VAT)
Bourns Thermal Fuse +72°C 60 A, 28V
Stock information temporarily unavailable.
1000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BournsFunctioning Temperature
+72°C
Holding Temperature
+25°C
Maximum Current
60 A
Voltage Rating
28V
Lead Orientation
Axial
Country of Origin
Japan