Technical Document
Specifications
Brand
BournsMaximum Continuous Collector Current
30 A
Maximum Collector Emitter Voltage
600 V
Maximum Gate Emitter Voltage
±20V
Number of Transistors
1
Maximum Power Dissipation
230 W
Package Type
TO-247N
Configuration
Single Diode
AED 28.24
AED 14.122 Each (In a Pack of 2) (ex VAT)
AED 29.65
AED 14.828 Each (In a Pack of 2) (inc. VAT)
Standard
2
AED 28.24
AED 14.122 Each (In a Pack of 2) (ex VAT)
AED 29.65
AED 14.828 Each (In a Pack of 2) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | AED 14.122 | AED 28.24 |
10 - 48 | AED 12.705 | AED 25.41 |
50 - 98 | AED 11.97 | AED 23.94 |
100 - 248 | AED 10.395 | AED 20.79 |
250+ | AED 10.342 | AED 20.68 |
Technical Document
Specifications
Brand
BournsMaximum Continuous Collector Current
30 A
Maximum Collector Emitter Voltage
600 V
Maximum Gate Emitter Voltage
±20V
Number of Transistors
1
Maximum Power Dissipation
230 W
Package Type
TO-247N
Configuration
Single Diode