Bourns BIDW20N60T Single Diode IGBT, 20 A 600 V TO-247

RS Stock No.: 253-3504Brand: BournsManufacturers Part No.: BIDW20N60T
brand-logo
View all in IGBTs

Technical Document

Specifications

Brand

Bourns

Maximum Continuous Collector Current

20 A

Maximum Collector Emitter Voltage

600 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

192 W

Number of Transistors

1

Package Type

TO-247

Configuration

Single Diode

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 5,292.00

AED 8.82 Each (In a Tube of 600) (ex VAT)

AED 5,556.60

AED 9.261 Each (In a Tube of 600) (inc. VAT)

Bourns BIDW20N60T Single Diode IGBT, 20 A 600 V TO-247

AED 5,292.00

AED 8.82 Each (In a Tube of 600) (ex VAT)

AED 5,556.60

AED 9.261 Each (In a Tube of 600) (inc. VAT)

Bourns BIDW20N60T Single Diode IGBT, 20 A 600 V TO-247
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Bourns

Maximum Continuous Collector Current

20 A

Maximum Collector Emitter Voltage

600 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

192 W

Number of Transistors

1

Package Type

TO-247

Configuration

Single Diode

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more