Technical Document
Specifications
Brand
BournsMaximum Continuous Collector Current
50 A
Maximum Collector Emitter Voltage
650 V
Maximum Gate Emitter Voltage
±20V
Maximum Power Dissipation
416 W
Number of Transistors
1
Package Type
TO-247
Configuration
Single Diode
AED 35.33
AED 17.664 Each (In a Pack of 2) (ex VAT)
AED 37.10
AED 18.547 Each (In a Pack of 2) (inc. VAT)
Standard
2
AED 35.33
AED 17.664 Each (In a Pack of 2) (ex VAT)
AED 37.10
AED 18.547 Each (In a Pack of 2) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | AED 17.664 | AED 35.33 |
10 - 48 | AED 15.862 | AED 31.72 |
50 - 98 | AED 14.986 | AED 29.97 |
100 - 248 | AED 13.081 | AED 26.16 |
250+ | AED 12.875 | AED 25.75 |
Technical Document
Specifications
Brand
BournsMaximum Continuous Collector Current
50 A
Maximum Collector Emitter Voltage
650 V
Maximum Gate Emitter Voltage
±20V
Maximum Power Dissipation
416 W
Number of Transistors
1
Package Type
TO-247
Configuration
Single Diode