Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bourns Absolute Pressure Sensor, 15psi Operating Max, 3-Pin

RS Stock No.: 187-4744Brand: BournsManufacturers Part No.: BPS130-HA015P-3S
brand-logo
View all in Pressure Sensor ICs

Technical Document

Specifications

Brand

Bourns

Sensor Type

Absolute Pressure Sensors

Pin Count

3

Dimensions

12.8 x 10.3 x 12.8mm

Maximum Operating Pressure

15psi

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 201.52

AED 201.52 Each (ex VAT)

AED 211.60

AED 211.60 Each (inc. VAT)

Bourns Absolute Pressure Sensor, 15psi Operating Max, 3-Pin
Select packaging type

AED 201.52

AED 201.52 Each (ex VAT)

AED 211.60

AED 211.60 Each (inc. VAT)

Bourns Absolute Pressure Sensor, 15psi Operating Max, 3-Pin
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Bourns

Sensor Type

Absolute Pressure Sensors

Pin Count

3

Dimensions

12.8 x 10.3 x 12.8mm

Maximum Operating Pressure

15psi

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more