Bourns Gauge Pressure Sensor, 30psi Operating Max, 30psi Overload Max

RS Stock No.: 183-7248Brand: BournsManufacturers Part No.: BPS130-HA030P-1MG
brand-logo
View all in Pressure Sensor ICs

Technical Document

Specifications

Brand

Bourns

Maximum Overload Pressure

30psi

Sensor Type

Gauge Pressure Sensors

Dimensions

10.3 x 12.8 x 4.2mm

Maximum Operating Pressure

30psi

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Bourns Gauge Pressure Sensor, 30psi Operating Max, 30psi Overload Max
AED 204.404Each (On a Reel of 250) (ex VAT)
Stock information temporarily unavailable.

AED 212.78

AED 212.78 Each (ex VAT)

AED 223.42

AED 223.42 Each (inc. VAT)

Bourns Gauge Pressure Sensor, 30psi Operating Max, 30psi Overload Max
Select packaging type

AED 212.78

AED 212.78 Each (ex VAT)

AED 223.42

AED 223.42 Each (inc. VAT)

Bourns Gauge Pressure Sensor, 30psi Operating Max, 30psi Overload Max
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 212.78
5 - 9AED 202.54
10 - 24AED 197.35
25+AED 192.46

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Bourns Gauge Pressure Sensor, 30psi Operating Max, 30psi Overload Max
AED 204.404Each (On a Reel of 250) (ex VAT)

Technical Document

Specifications

Brand

Bourns

Maximum Overload Pressure

30psi

Sensor Type

Gauge Pressure Sensors

Dimensions

10.3 x 12.8 x 4.2mm

Maximum Operating Pressure

30psi

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Bourns Gauge Pressure Sensor, 30psi Operating Max, 30psi Overload Max
AED 204.404Each (On a Reel of 250) (ex VAT)