Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bourns, CATCAY 16 0.01 Isolated Array Resistor, 4 Resistors, 62.5mW total, 1206 (3216M)

RS Stock No.: 223-1642Brand: BournsManufacturers Part No.: CAT16-1001F4LFDistrelec Article No.: 30219504
brand-logo
View all in Resistor Arrays

Technical Document

Specifications

Brand

Bourns

Number Of Resistors

4

Package/Case

1206 (3216M)

Power Rating

62.5mW

Tolerance

0.01

Circuit Designator

ISOL

Series

CATCAY 16

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 500.00

AED 0.10 Each (On a Reel of 5000) (ex VAT)

AED 525.00

AED 0.105 Each (On a Reel of 5000) (inc. VAT)

Bourns, CATCAY 16 0.01 Isolated Array Resistor, 4 Resistors, 62.5mW total, 1206 (3216M)

AED 500.00

AED 0.10 Each (On a Reel of 5000) (ex VAT)

AED 525.00

AED 0.105 Each (On a Reel of 5000) (inc. VAT)

Bourns, CATCAY 16 0.01 Isolated Array Resistor, 4 Resistors, 62.5mW total, 1206 (3216M)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bourns

Number Of Resistors

4

Package/Case

1206 (3216M)

Power Rating

62.5mW

Tolerance

0.01

Circuit Designator

ISOL

Series

CATCAY 16

Country of Origin

Taiwan, Province Of China