Technical Document
Specifications
Brand
BournsResistance
100kΩ
Number Of Resistors
4
Resistor Type
Array
Package/Case
1206 (3216M)
Power Rating
0.25W
Termination Style
Concave
Country of Origin
Taiwan, Province Of China
AED 2.62
AED 0.262 Each (Supplied as a Tape) (ex VAT)
AED 2.75
AED 0.275 Each (Supplied as a Tape) (inc. VAT)
Standard
10
AED 2.62
AED 0.262 Each (Supplied as a Tape) (ex VAT)
AED 2.75
AED 0.275 Each (Supplied as a Tape) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tape |
---|---|---|
10 - 90 | AED 0.262 | AED 2.62 |
100 - 490 | AED 0.21 | AED 2.10 |
500 - 990 | AED 0.158 | AED 1.58 |
1000 - 2490 | AED 0.105 | AED 1.05 |
2500+ | AED 0.052 | AED 0.52 |
Technical Document
Specifications
Brand
BournsResistance
100kΩ
Number Of Resistors
4
Resistor Type
Array
Package/Case
1206 (3216M)
Power Rating
0.25W
Termination Style
Concave
Country of Origin
Taiwan, Province Of China