Technical Document
Specifications
Brand
BournsResistance
0Ω
Number Of Resistors
4
Resistor Type
Array
Package/Case
1206 (3216M)
Power Rating
0.25W
Termination Style
Convex
Tolerance
±5%
Case Style
Moulded
Power Rating per Resistor
0.062W
Circuit Designator
ISOL
Length
3.2mm
Depth
1.6mm
Height
0.5mm
Dimensions
3.2 x 1.6 x 0.5mm
Number of Terminals
8
Series
CAY16
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Temperature Coefficient
±200ppm/°C
Product details
CAY16 Series Convex Chip Resistor Arrays
Bourns CAY 16 Series Chip Resistor Arrays available with either 4 or 8 isolated elements.
Convex terminals
Resistance tolerance ±1 % and ±5 %
Resistance range: 10 ohms to 1 megohm
AED 262.50
AED 0.052 Each (On a Reel of 5000) (ex VAT)
AED 275.62
AED 0.055 Each (On a Reel of 5000) (inc. VAT)
5000
AED 262.50
AED 0.052 Each (On a Reel of 5000) (ex VAT)
AED 275.62
AED 0.055 Each (On a Reel of 5000) (inc. VAT)
Stock information temporarily unavailable.
5000
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BournsResistance
0Ω
Number Of Resistors
4
Resistor Type
Array
Package/Case
1206 (3216M)
Power Rating
0.25W
Termination Style
Convex
Tolerance
±5%
Case Style
Moulded
Power Rating per Resistor
0.062W
Circuit Designator
ISOL
Length
3.2mm
Depth
1.6mm
Height
0.5mm
Dimensions
3.2 x 1.6 x 0.5mm
Number of Terminals
8
Series
CAY16
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Temperature Coefficient
±200ppm/°C
Product details
CAY16 Series Convex Chip Resistor Arrays
Bourns CAY 16 Series Chip Resistor Arrays available with either 4 or 8 isolated elements.
Convex terminals
Resistance tolerance ±1 % and ±5 %
Resistance range: 10 ohms to 1 megohm