Technical Document
Specifications
Brand
BournsVaristor Voltage
3.3V
Maximum AC Voltage Rating
3.3
Maximum DC Voltage Rating
25V
Clamping Voltage
25V
Series
CG0603MLA
Capacitance
0.5pF
Package/Case
Cut Tape
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
AED 3,150.00
AED 0.63 Each (On a Reel of 5000) (ex VAT)
AED 3,307.50
AED 0.662 Each (On a Reel of 5000) (inc. VAT)
Bourns, CG0603MLA Metal Oxide Varistor 0.5pF, Clamping 25V, Varistor 3.3V, Cut Tape
5000
AED 3,150.00
AED 0.63 Each (On a Reel of 5000) (ex VAT)
AED 3,307.50
AED 0.662 Each (On a Reel of 5000) (inc. VAT)
Bourns, CG0603MLA Metal Oxide Varistor 0.5pF, Clamping 25V, Varistor 3.3V, Cut Tape
Stock information temporarily unavailable.
5000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BournsVaristor Voltage
3.3V
Maximum AC Voltage Rating
3.3
Maximum DC Voltage Rating
25V
Clamping Voltage
25V
Series
CG0603MLA
Capacitance
0.5pF
Package/Case
Cut Tape
Country of Origin
Taiwan, Province Of China