Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bourns 510mΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W - CRL1206-FW-R510ELF

RS Stock No.: 794-4225Brand: BournsManufacturers Part No.: CRL1206-FW-R510ELF
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Brand

Bourns

Resistance

510mΩ

Technology

Thick Film

Package/Case

1206 (3216M)

Tolerance

±1%

Power Rating

0.25W

Temperature Coefficient

±200ppm/°C

Series

CRL

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

Taiwan, Province Of China

Product details

1206 Format CRL1206 Series - 1%

CRL1206 Series Low value chip resistors from Bourns® with a power rating at 70°C of 0.25W.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 3.15

AED 0.315 Each (In a Pack of 10) (ex VAT)

AED 3.31

AED 0.331 Each (In a Pack of 10) (inc. VAT)

Bourns 510mΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W - CRL1206-FW-R510ELF
Select packaging type

AED 3.15

AED 0.315 Each (In a Pack of 10) (ex VAT)

AED 3.31

AED 0.331 Each (In a Pack of 10) (inc. VAT)

Bourns 510mΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W - CRL1206-FW-R510ELF
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Bourns

Resistance

510mΩ

Technology

Thick Film

Package/Case

1206 (3216M)

Tolerance

±1%

Power Rating

0.25W

Temperature Coefficient

±200ppm/°C

Series

CRL

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

Taiwan, Province Of China

Product details

1206 Format CRL1206 Series - 1%

CRL1206 Series Low value chip resistors from Bourns® with a power rating at 70°C of 0.25W.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more