Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bourns Plate Shunt, 849 A Max, 42.4mV Output, 5 % Accuracy

RS Stock No.: 205-9746Brand: BournsManufacturers Part No.: CSM2F-6918-L050J01
brand-logo
View all in Shunts

Technical Document

Specifications

Brand

Bourns

Maximum Current

849 A

Voltage Output

42.4mV

Shunt Type

Plate

Accuracy

5 %

Country of Origin

Costa Rica

Stock information temporarily unavailable.

AED 123.43

AED 123.43 Each (ex VAT)

AED 129.60

AED 129.60 Each (inc. VAT)

Bourns Plate Shunt, 849 A Max, 42.4mV Output, 5 % Accuracy

AED 123.43

AED 123.43 Each (ex VAT)

AED 129.60

AED 129.60 Each (inc. VAT)

Bourns Plate Shunt, 849 A Max, 42.4mV Output, 5 % Accuracy
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 123.43
10 - 24AED 114.76
25+AED 107.36

Technical Document

Specifications

Brand

Bourns

Maximum Current

849 A

Voltage Output

42.4mV

Shunt Type

Plate

Accuracy

5 %

Country of Origin

Costa Rica