Bourns Plate Shunt, 1 kA Max, 50mV Output, 5 % Accuracy

RS Stock No.: 205-9743Brand: BournsManufacturers Part No.: CSM2F-7036-L050J01
brand-logo
View all in Shunts

Technical Document

Specifications

Brand

Bourns

Maximum Current

1 kA

Voltage Output

50mV

Shunt Type

Plate

Accuracy

5 %

Country of Origin

Costa Rica

Stock information temporarily unavailable.

AED 7,504.88

AED 150.098 Each (In a Pack of 50) (ex VAT)

AED 7,880.12

AED 157.603 Each (In a Pack of 50) (inc. VAT)

Bourns Plate Shunt, 1 kA Max, 50mV Output, 5 % Accuracy

AED 7,504.88

AED 150.098 Each (In a Pack of 50) (ex VAT)

AED 7,880.12

AED 157.603 Each (In a Pack of 50) (inc. VAT)

Bourns Plate Shunt, 1 kA Max, 50mV Output, 5 % Accuracy
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bourns

Maximum Current

1 kA

Voltage Output

50mV

Shunt Type

Plate

Accuracy

5 %

Country of Origin

Costa Rica