Technical Document
Specifications
Brand
BournsMaximum Current
1 kA
Voltage Output
50mV
Shunt Type
Plate
Accuracy
5 %
Country of Origin
Costa Rica
Stock information temporarily unavailable.
AED 169.15
AED 169.15 Each (ex VAT)
AED 177.61
AED 177.61 Each (inc. VAT)
Bourns Plate Shunt, 1 kA Max, 50mV Output, 5 % Accuracy
1
AED 169.15
AED 169.15 Each (ex VAT)
AED 177.61
AED 177.61 Each (inc. VAT)
Bourns Plate Shunt, 1 kA Max, 50mV Output, 5 % Accuracy
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 169.15 |
10 - 24 | AED 157.35 |
25+ | AED 150.15 |
Technical Document
Specifications
Brand
BournsMaximum Current
1 kA
Voltage Output
50mV
Shunt Type
Plate
Accuracy
5 %
Country of Origin
Costa Rica