Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bourns Plate Shunt, 849 A Max, 42mV Output, 0.05 Accuracy

RS Stock No.: 262-9133Brand: BournsManufacturers Part No.: CSM2F-8518-L050J20
brand-logo
View all in Shunts

Technical Document

Specifications

Brand

Bourns

Maximum Current

849 A

Voltage Output

42mV

Shunt Type

Plate

Accuracy

0.05

Country of Origin

Costa Rica

Stock information temporarily unavailable.

AED 11,037.60

AED 65.70 Each (In a Box of 168) (ex VAT)

AED 11,589.48

AED 68.985 Each (In a Box of 168) (inc. VAT)

Bourns Plate Shunt, 849 A Max, 42mV Output, 0.05 Accuracy

AED 11,037.60

AED 65.70 Each (In a Box of 168) (ex VAT)

AED 11,589.48

AED 68.985 Each (In a Box of 168) (inc. VAT)

Bourns Plate Shunt, 849 A Max, 42mV Output, 0.05 Accuracy
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bourns

Maximum Current

849 A

Voltage Output

42mV

Shunt Type

Plate

Accuracy

0.05

Country of Origin

Costa Rica