Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bourns Plate Shunt, 849 A Max, 42mV Output, 0.05 Accuracy

RS Stock No.: 262-9134Brand: BournsManufacturers Part No.: CSM2F-8518-L050J20
brand-logo
View all in Shunts

Technical Document

Specifications

Brand

Bourns

Maximum Current

849 A

Voltage Output

42mV

Shunt Type

Plate

Accuracy

0.05

Country of Origin

Costa Rica

Stock information temporarily unavailable.

AED 86.50

AED 86.50 Each (ex VAT)

AED 90.82

AED 90.82 Each (inc. VAT)

Bourns Plate Shunt, 849 A Max, 42mV Output, 0.05 Accuracy

AED 86.50

AED 86.50 Each (ex VAT)

AED 90.82

AED 90.82 Each (inc. VAT)

Bourns Plate Shunt, 849 A Max, 42mV Output, 0.05 Accuracy
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 86.50
5 - 9AED 79.35
10 - 19AED 72.65
20 - 49AED 66.70
50+AED 60.90

Technical Document

Specifications

Brand

Bourns

Maximum Current

849 A

Voltage Output

42mV

Shunt Type

Plate

Accuracy

0.05

Country of Origin

Costa Rica