Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bourns Plate Shunt, 600 A Max, 60mV Output, 5 % Accuracy

RS Stock No.: 205-9742Brand: BournsManufacturers Part No.: CSM2F-8518-L100J01
brand-logo
View all in Shunts

Technical Document

Specifications

Brand

Bourns

Maximum Current

600 A

Voltage Output

60mV

Shunt Type

Plate

Accuracy

5 %

Country of Origin

Costa Rica

Stock information temporarily unavailable.

AED 101.17

AED 101.17 Each (ex VAT)

AED 106.23

AED 106.23 Each (inc. VAT)

Bourns Plate Shunt, 600 A Max, 60mV Output, 5 % Accuracy

AED 101.17

AED 101.17 Each (ex VAT)

AED 106.23

AED 106.23 Each (inc. VAT)

Bourns Plate Shunt, 600 A Max, 60mV Output, 5 % Accuracy
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 101.17
10 - 24AED 94.08
25+AED 87.99

Technical Document

Specifications

Brand

Bourns

Maximum Current

600 A

Voltage Output

60mV

Shunt Type

Plate

Accuracy

5 %

Country of Origin

Costa Rica