Technical Document
Specifications
Brand
BournsMaximum Current
600 A
Voltage Output
60mV
Shunt Type
Plate
Accuracy
0.05
Country of Origin
Costa Rica
AED 118.23
AED 118.23 Each (ex VAT)
AED 124.14
AED 124.14 Each (inc. VAT)
Bourns Plate Shunt, 600 A Max, 60mV Output, 0.05 Accuracy
1
AED 118.23
AED 118.23 Each (ex VAT)
AED 124.14
AED 124.14 Each (inc. VAT)
Bourns Plate Shunt, 600 A Max, 60mV Output, 0.05 Accuracy
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 118.23 |
5 - 9 | AED 108.41 |
10 - 19 | AED 99.33 |
20 - 49 | AED 91.19 |
50+ | AED 83.32 |
Technical Document
Specifications
Brand
BournsMaximum Current
600 A
Voltage Output
60mV
Shunt Type
Plate
Accuracy
0.05
Country of Origin
Costa Rica