Bourns Plate Shunt, 1.414 kA Max, 35mV Output, 0.05 Accuracy

RS Stock No.: 262-9140Brand: BournsManufacturers Part No.: CSM2F-8536-L025J30
brand-logo
View all in Shunts

Technical Document

Specifications

Brand

Bourns

Maximum Current

1.414 kA

Voltage Output

35mV

Shunt Type

Plate

Accuracy

0.05

Country of Origin

Costa Rica

AED 16,281.72

AED 145.372 Each (In a Box of 112) (ex VAT)

AED 17,095.81

AED 152.641 Each (In a Box of 112) (inc. VAT)

Bourns Plate Shunt, 1.414 kA Max, 35mV Output, 0.05 Accuracy

AED 16,281.72

AED 145.372 Each (In a Box of 112) (ex VAT)

AED 17,095.81

AED 152.641 Each (In a Box of 112) (inc. VAT)

Bourns Plate Shunt, 1.414 kA Max, 35mV Output, 0.05 Accuracy

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Bourns

Maximum Current

1.414 kA

Voltage Output

35mV

Shunt Type

Plate

Accuracy

0.05

Country of Origin

Costa Rica