Technical Document
Specifications
Brand
BournsMaximum Current
1.414 kA
Voltage Output
35mV
Shunt Type
Plate
Accuracy
0.05
Country of Origin
Costa Rica
AED 200.71
AED 200.71 Each (ex VAT)
AED 210.75
AED 210.75 Each (inc. VAT)
Bourns Plate Shunt, 1.414 kA Max, 35mV Output, 0.05 Accuracy
1
AED 200.71
AED 200.71 Each (ex VAT)
AED 210.75
AED 210.75 Each (inc. VAT)
Bourns Plate Shunt, 1.414 kA Max, 35mV Output, 0.05 Accuracy
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 200.71 |
5 - 9 | AED 187.27 |
10 - 19 | AED 174.04 |
20 - 49 | AED 153.35 |
50+ | AED 141.86 |
Technical Document
Specifications
Brand
BournsMaximum Current
1.414 kA
Voltage Output
35mV
Shunt Type
Plate
Accuracy
0.05
Country of Origin
Costa Rica