Technical Document
Specifications
Brand
BournsMaximum Current
1 kA
Voltage Output
50mV
Shunt Type
Plate
Accuracy
0.05
Country of Origin
Costa Rica
Stock information temporarily unavailable.
AED 216.45
AED 216.45 Each (ex VAT)
AED 227.27
AED 227.27 Each (inc. VAT)
Bourns Plate Shunt, 1 kA Max, 50mV Output, 0.05 Accuracy
1
AED 216.45
AED 216.45 Each (ex VAT)
AED 227.27
AED 227.27 Each (inc. VAT)
Bourns Plate Shunt, 1 kA Max, 50mV Output, 0.05 Accuracy
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 216.45 |
5 - 9 | AED 201.95 |
10 - 19 | AED 187.70 |
20 - 49 | AED 165.40 |
50+ | AED 155.60 |
Technical Document
Specifications
Brand
BournsMaximum Current
1 kA
Voltage Output
50mV
Shunt Type
Plate
Accuracy
0.05
Country of Origin
Costa Rica