Technical Document
Specifications
Brand
BournsInductance
24 nH
Maximum dc Current
700mA
Package/Case
0603 (1608M)
Length
1.65mm
Depth
1.15mm
Automotive Standard
AEC-Q200
Height
0.9mm
Dimensions
1.65 x 1.15 x 0.9mm
Shielded
No
Tolerance
±5%
Maximum DC Resistance
140mΩ
Series
CW161009A
Core Material
Ceramic
Maximum Self Resonant Frequency
2.65GHz
Minimum Operating Temperature
-40°C
Minimum Quality Factor
35
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+125°C
Country of Origin
Malaysia
AED 51.50
AED 0.515 Each (On a Reel of 100) (ex VAT)
AED 54.08
AED 0.541 Each (On a Reel of 100) (inc. VAT)
Standard
100
AED 51.50
AED 0.515 Each (On a Reel of 100) (ex VAT)
AED 54.08
AED 0.541 Each (On a Reel of 100) (inc. VAT)
Standard
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
100 - 900 | AED 0.515 | AED 51.50 |
1000 - 1900 | AED 0.464 | AED 46.35 |
2000+ | AED 0.36 | AED 36.05 |
Technical Document
Specifications
Brand
BournsInductance
24 nH
Maximum dc Current
700mA
Package/Case
0603 (1608M)
Length
1.65mm
Depth
1.15mm
Automotive Standard
AEC-Q200
Height
0.9mm
Dimensions
1.65 x 1.15 x 0.9mm
Shielded
No
Tolerance
±5%
Maximum DC Resistance
140mΩ
Series
CW161009A
Core Material
Ceramic
Maximum Self Resonant Frequency
2.65GHz
Minimum Operating Temperature
-40°C
Minimum Quality Factor
35
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+125°C
Country of Origin
Malaysia