Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bourns, DR334A 500mA 42 V ac, 80 V dc 10000Hz, Panel Mount Power Line Filter, Single Phase

RS Stock No.: 218-6265Brand: BournsManufacturers Part No.: DR334A-105BE
brand-logo
View all in Power Line Filters

Technical Document

Specifications

Brand

Bourns

Maximum Current Rating

500mA

Maximum Voltage Rating

42 V ac, 80 V dc

Mounting Type

Panel Mount

Number of Phases

1

Series

DR334A

Operating Frequency

10000Hz

Country of Origin

China

Stock information temporarily unavailable.

AED 3,553.50

AED 2.369 Each (On a Reel of 1500) (ex VAT)

AED 3,731.18

AED 2.487 Each (On a Reel of 1500) (inc. VAT)

Bourns, DR334A 500mA 42 V ac, 80 V dc 10000Hz, Panel Mount Power Line Filter, Single Phase

AED 3,553.50

AED 2.369 Each (On a Reel of 1500) (ex VAT)

AED 3,731.18

AED 2.487 Each (On a Reel of 1500) (inc. VAT)

Bourns, DR334A 500mA 42 V ac, 80 V dc 10000Hz, Panel Mount Power Line Filter, Single Phase
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bourns

Maximum Current Rating

500mA

Maximum Voltage Rating

42 V ac, 80 V dc

Mounting Type

Panel Mount

Number of Phases

1

Series

DR334A

Operating Frequency

10000Hz

Country of Origin

China