Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bourns, DR334A 500mA 42 V ac, 80 V dc 10000Hz, Panel Mount Power Line Filter, Single Phase

RS Stock No.: 218-6274Brand: BournsManufacturers Part No.: DR334A-475BE
brand-logo
View all in Power Line Filters

Technical Document

Specifications

Brand

Bourns

Maximum Current Rating

500mA

Maximum Voltage Rating

42 V ac, 80 V dc

Mounting Type

Panel Mount

Number of Phases

1

Series

DR334A

Operating Frequency

10000Hz

Country of Origin

China

Stock information temporarily unavailable.

AED 29.14

AED 5.828 Each (Supplied as a Tape) (ex VAT)

AED 30.60

AED 6.119 Each (Supplied as a Tape) (inc. VAT)

Bourns, DR334A 500mA 42 V ac, 80 V dc 10000Hz, Panel Mount Power Line Filter, Single Phase
Select packaging type

AED 29.14

AED 5.828 Each (Supplied as a Tape) (ex VAT)

AED 30.60

AED 6.119 Each (Supplied as a Tape) (inc. VAT)

Bourns, DR334A 500mA 42 V ac, 80 V dc 10000Hz, Panel Mount Power Line Filter, Single Phase
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tape
5 - 45AED 5.828AED 29.14
50 - 95AED 5.565AED 27.82
100 - 495AED 5.25AED 26.25
500 - 995AED 4.358AED 21.79
1000+AED 3.938AED 19.69

Technical Document

Specifications

Brand

Bourns

Maximum Current Rating

500mA

Maximum Voltage Rating

42 V ac, 80 V dc

Mounting Type

Panel Mount

Number of Phases

1

Series

DR334A

Operating Frequency

10000Hz

Country of Origin

China