Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bourns, DV Varistor 3.5nF 5A, Clamping 43V, Varistor 22V, 4032

RS Stock No.: 204-8657PBrand: BournsManufacturers Part No.: DV14K4032R2
brand-logo
View all in Varistors

Technical Document

Specifications

Brand

Bourns

Varistor Voltage

22V

Maximum AC Voltage Rating

14V

Maximum DC Voltage Rating

18V

Clamping Voltage

43V

Clamping Current

5A

Energy

1.3J

Material

Metal

Series

DV

Maximum Surge Current

250A

Capacitance

3.5nF

Length

10mm

Thickness

1.6mm

Package/Case

4032

Country of Origin

Slovenia

Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Bourns, DV Varistor 3.5nF 5A, Clamping 43V, Varistor 22V, 4032
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Bourns, DV Varistor 3.5nF 5A, Clamping 43V, Varistor 22V, 4032
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bourns

Varistor Voltage

22V

Maximum AC Voltage Rating

14V

Maximum DC Voltage Rating

18V

Clamping Voltage

43V

Clamping Current

5A

Energy

1.3J

Material

Metal

Series

DV

Maximum Surge Current

250A

Capacitance

3.5nF

Length

10mm

Thickness

1.6mm

Package/Case

4032

Country of Origin

Slovenia