Bourns 5V dc 128 Pulse Optical Encoder with a 6.35 mm Round Shaft, Bracket Mount

Technical Document
Specifications
Brand
BournsPulses Per Revolution
128
Encoder Reading
Incremental
Encoder Signal
Digital Square Wave
Supply Voltage
5V dc
Shaft Diameter
6.35 mm
Shaft Length
22.23mm
Mounting Hole Diameter
9.5mm
Mounting Type
Bracket Mount
Shaft Style
Round
Maximum Operating Speed
3000rpm
Current Rating
26mA
Distrelec Product Id
30037210
Product details
EN Series Rotary Optical Encoder
EN series rotary optical encoders with two channel quadrature output, a square wave signal and a resolution to 256 PPR. These EN series rotary optical encoders are bushing or servo mount, CMOS and TTL compatible and have a long life of 10,000,000 revolutions. Versions with a ball bearing bushing configuration (stock numbers 164-2633, 789-9501, 789-9501 and 827-5029) have an increased life of 200,000,000 revolutions as well as a high operating speed of 3000 rpm. Typical applications for these rotary optical encoders include digital panel control or position sensing where reliability, long life, high resolution and precision linearity are essential.
Features & Benefits
2-bit quadrature output, channel A leads channel B by 90° with clockwise rotation
Metal bushing and shaft, long life, high operating speed
Square wave signal, CMOS and TTL compatible
64, 128 or 256 cycles per revolution
ENA types have bush mounting (spring loaded for optimum feel)
ENS type has bush mounting (ball bearing shaft support)
Continuous mechanical rotation
Product Application Information
Typical applications for these rotary optical encoders include digital panel control or position sensing where reliability, long life, high resolution and precision linearity are essential.
AED 218.14
AED 218.14 Each (ex VAT)
AED 229.05
AED 229.05 Each (inc. VAT)
Standard
1
AED 218.14
AED 218.14 Each (ex VAT)
AED 229.05
AED 229.05 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 218.14 |
5 - 9 | AED 209.84 |
10 - 24 | AED 205.90 |
25+ | AED 185.38 |
Technical Document
Specifications
Brand
BournsPulses Per Revolution
128
Encoder Reading
Incremental
Encoder Signal
Digital Square Wave
Supply Voltage
5V dc
Shaft Diameter
6.35 mm
Shaft Length
22.23mm
Mounting Hole Diameter
9.5mm
Mounting Type
Bracket Mount
Shaft Style
Round
Maximum Operating Speed
3000rpm
Current Rating
26mA
Distrelec Product Id
30037210
Product details
EN Series Rotary Optical Encoder
EN series rotary optical encoders with two channel quadrature output, a square wave signal and a resolution to 256 PPR. These EN series rotary optical encoders are bushing or servo mount, CMOS and TTL compatible and have a long life of 10,000,000 revolutions. Versions with a ball bearing bushing configuration (stock numbers 164-2633, 789-9501, 789-9501 and 827-5029) have an increased life of 200,000,000 revolutions as well as a high operating speed of 3000 rpm. Typical applications for these rotary optical encoders include digital panel control or position sensing where reliability, long life, high resolution and precision linearity are essential.
Features & Benefits
2-bit quadrature output, channel A leads channel B by 90° with clockwise rotation
Metal bushing and shaft, long life, high operating speed
Square wave signal, CMOS and TTL compatible
64, 128 or 256 cycles per revolution
ENA types have bush mounting (spring loaded for optimum feel)
ENS type has bush mounting (ball bearing shaft support)
Continuous mechanical rotation
Product Application Information
Typical applications for these rotary optical encoders include digital panel control or position sensing where reliability, long life, high resolution and precision linearity are essential.