Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bourns, GDT25 150V 10kA, SMD Surge Arrester Gas Discharge Tube

RS Stock No.: 287-9655Brand: BournsManufacturers Part No.: GDT25-15-S1-RP
brand-logo
View all in Gas Discharge Tubes

Technical Document

Specifications

Brand

Bourns

Series

GDT25

Suppressor Type

Surge Arrester

Maximum Surge Current

10kA

DC Spark Over Voltage

150V

Impulse Spark Over Voltage

500V

Mounting Type

Surface Mount

Country of Origin

Costa Rica

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 3,300.00

AED 2.20 Each (On a Reel of 1500) (ex VAT)

AED 3,465.00

AED 2.31 Each (On a Reel of 1500) (inc. VAT)

Bourns, GDT25 150V 10kA, SMD Surge Arrester Gas Discharge Tube

AED 3,300.00

AED 2.20 Each (On a Reel of 1500) (ex VAT)

AED 3,465.00

AED 2.31 Each (On a Reel of 1500) (inc. VAT)

Bourns, GDT25 150V 10kA, SMD Surge Arrester Gas Discharge Tube
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Bourns

Series

GDT25

Suppressor Type

Surge Arrester

Maximum Surge Current

10kA

DC Spark Over Voltage

150V

Impulse Spark Over Voltage

500V

Mounting Type

Surface Mount

Country of Origin

Costa Rica

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more