Technical Document
Specifications
Brand
BournsSeries
GDT25
Suppressor Type
Surge Arrester
Maximum Surge Current
10kA
DC Spark Over Voltage
470V
Impulse Spark Over Voltage
860V
Mounting Type
Surface Mount
Country of Origin
Costa Rica
AED 37.80
AED 3.78 Each (Supplied as a Tape) (ex VAT)
AED 39.69
AED 3.969 Each (Supplied as a Tape) (inc. VAT)
Standard
10
AED 37.80
AED 3.78 Each (Supplied as a Tape) (ex VAT)
AED 39.69
AED 3.969 Each (Supplied as a Tape) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tape |
---|---|---|
10 - 40 | AED 3.78 | AED 37.80 |
50 - 90 | AED 3.57 | AED 35.70 |
100 - 240 | AED 3.412 | AED 34.12 |
250 - 490 | AED 3.202 | AED 32.02 |
500+ | AED 2.94 | AED 29.40 |
Technical Document
Specifications
Brand
BournsSeries
GDT25
Suppressor Type
Surge Arrester
Maximum Surge Current
10kA
DC Spark Over Voltage
470V
Impulse Spark Over Voltage
860V
Mounting Type
Surface Mount
Country of Origin
Costa Rica