Bourns 22.2mm Chrome Potentiometer Knob for 6mm Shaft Splined, H-23-6M

RS Stock No.: 773-2710Brand: BournsManufacturers Part No.: H-23-6M
brand-logo
View all in Potentiometer Knobs

Technical Document

Specifications

Brand

Bourns

Shaft Size

6mm

Shaft Type

Circular

Knob Diameter

22.2mm

Knob Height

21.3mm

Body Colour

Chrome

Indicator Colour

Black

For Use With

Potentiometer

Number of Turns

15

Material

Satin

Knob Type

Dial

Country of Origin

China

Product details

15-Turn 22.2mm Diameter Counting Dial - H-23

From Bourns, the H-23 series compact 15-Turn 22.2mm diameter counting dial is designed for use with precision potentiometers or other rotating devices / panel controls where a turns-indicating device or an adjustment setting/locking device is needed.

Features and Benefits:

• Up to 15 turns
• Designed for metal shaft
• No backlash
• High Force “Click Brake”
• Concentric scale (analogue) readout
• Black on polished chrome background

Applications for the H-23 series include:

• Power Supplies
• Oscilloscopes
• Medical Equipment
• Industrial Automation Equipment

Stock information temporarily unavailable.

AED 66.52

AED 66.52 Each (ex VAT)

AED 69.85

AED 69.85 Each (inc. VAT)

Bourns 22.2mm Chrome Potentiometer Knob for 6mm Shaft Splined, H-23-6M
Select packaging type

AED 66.52

AED 66.52 Each (ex VAT)

AED 69.85

AED 69.85 Each (inc. VAT)

Bourns 22.2mm Chrome Potentiometer Knob for 6mm Shaft Splined, H-23-6M
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 66.52
5 - 9AED 63.21
10 - 24AED 57.86
25 - 49AED 53.92
50+AED 49.66

Technical Document

Specifications

Brand

Bourns

Shaft Size

6mm

Shaft Type

Circular

Knob Diameter

22.2mm

Knob Height

21.3mm

Body Colour

Chrome

Indicator Colour

Black

For Use With

Potentiometer

Number of Turns

15

Material

Satin

Knob Type

Dial

Country of Origin

China

Product details

15-Turn 22.2mm Diameter Counting Dial - H-23

From Bourns, the H-23 series compact 15-Turn 22.2mm diameter counting dial is designed for use with precision potentiometers or other rotating devices / panel controls where a turns-indicating device or an adjustment setting/locking device is needed.

Features and Benefits:

• Up to 15 turns
• Designed for metal shaft
• No backlash
• High Force “Click Brake”
• Concentric scale (analogue) readout
• Black on polished chrome background

Applications for the H-23 series include:

• Power Supplies
• Oscilloscopes
• Medical Equipment
• Industrial Automation Equipment