Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bourns Protector 60.76mm, For Use With Pushbutton Potentiometers

RS Stock No.: 167-3551Brand: BournsManufacturers Part No.: H-385-3
brand-logo

Technical Document

Specifications

Brand

Bourns

Length

60.76mm

Accessory Type

Protector

For Use With

Pushbutton Potentiometers

Product details

Series Information

The 3682 and 3683 Series of precision potentiometers from Bourns are a snap-in panel mount solution. With an easy to read digital display, this series offers you options with two or three digits. Featuring repeatable settings, these precision potentiometers also offer a resolution to 0.001%.

Repeatable settings
Digital display provides excellent readability
Snap-in panel mount
Two or three digit types
10 positions, 0 to 9
Clear silicone panel seal/protector available
3682 series 2-digit and 3683 series 3-digit types

Brand Information

Since patenting the world’s first trimming potentiometer in 1952, Bourns has grown to serve a wide spectrum of markets. The markets range from computer, industrial, instrumentation, audio, musical and consumer through to telecommunications. With a dedicated focus on innovative technologies Bourns products offer performance optimisation. The Bourns product portfolio includes resistors, potentiometers, inductors and transformers through to resettable fuses, gas discharge tubes, signal data protectors and integrated circuits among others.

Stock information temporarily unavailable.

AED 9,051.00

AED 181.02 Each (In a Box of 50) (ex VAT)

AED 9,503.55

AED 190.071 Each (In a Box of 50) (inc. VAT)

Bourns Protector 60.76mm, For Use With Pushbutton Potentiometers

AED 9,051.00

AED 181.02 Each (In a Box of 50) (ex VAT)

AED 9,503.55

AED 190.071 Each (In a Box of 50) (inc. VAT)

Bourns Protector 60.76mm, For Use With Pushbutton Potentiometers
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bourns

Length

60.76mm

Accessory Type

Protector

For Use With

Pushbutton Potentiometers

Product details

Series Information

The 3682 and 3683 Series of precision potentiometers from Bourns are a snap-in panel mount solution. With an easy to read digital display, this series offers you options with two or three digits. Featuring repeatable settings, these precision potentiometers also offer a resolution to 0.001%.

Repeatable settings
Digital display provides excellent readability
Snap-in panel mount
Two or three digit types
10 positions, 0 to 9
Clear silicone panel seal/protector available
3682 series 2-digit and 3683 series 3-digit types

Brand Information

Since patenting the world’s first trimming potentiometer in 1952, Bourns has grown to serve a wide spectrum of markets. The markets range from computer, industrial, instrumentation, audio, musical and consumer through to telecommunications. With a dedicated focus on innovative technologies Bourns products offer performance optimisation. The Bourns product portfolio includes resistors, potentiometers, inductors and transformers through to resettable fuses, gas discharge tubes, signal data protectors and integrated circuits among others.