Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bourns 46mm Black Potentiometer Knob for 6.35mm Shaft Splined, H-46-6A

RS Stock No.: 737-7710Brand: BournsManufacturers Part No.: H-46-6ADistrelec Article No.: 30037214
brand-logo
View all in Potentiometer Knobs

Technical Document

Specifications

Brand

Bourns

Shaft Size

6.35mm

Shaft Type

Circular

Knob Diameter

46mm

Knob Height

24mm

Body Colour

Black

Indicator Colour

White

For Use With

Potentiometer

Material

Satin

Knob Type

Dial

Distrelec Product Id

30037214

Country of Origin

China

Product details

H46 Series 20 Turn Dial

Stock information temporarily unavailable.

AED 121.10

AED 121.10 Each (ex VAT)

AED 127.16

AED 127.16 Each (inc. VAT)

Bourns 46mm Black Potentiometer Knob for 6.35mm Shaft Splined, H-46-6A
Select packaging type

AED 121.10

AED 121.10 Each (ex VAT)

AED 127.16

AED 127.16 Each (inc. VAT)

Bourns 46mm Black Potentiometer Knob for 6.35mm Shaft Splined, H-46-6A
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 121.10
5 - 9AED 112.65
10 - 24AED 105.35
25 - 49AED 99.35
50+AED 95.80

Technical Document

Specifications

Brand

Bourns

Shaft Size

6.35mm

Shaft Type

Circular

Knob Diameter

46mm

Knob Height

24mm

Body Colour

Black

Indicator Colour

White

For Use With

Potentiometer

Material

Satin

Knob Type

Dial

Distrelec Product Id

30037214

Country of Origin

China

Product details

H46 Series 20 Turn Dial