Technical Document
Specifications
Brand
BournsShaft Size
6.35mm
Shaft Type
Circular
Knob Diameter
22.8mm
Knob Height
24.8mm
Body Colour
Black, Chrome
Indicator Colour
Black
For Use With
Potentiometer
Number of Turns
15
Material
Satin
Knob Type
Dial
Distrelec Product Id
30037215
Country of Origin
China
Product details
H-516 Series 15 Turn Counting Dial
From Bourns, the H-516 Series Counting Dial is for use with precision potentiometers or other rotating devices of up to 15 turns. The H-516 Series 0 – 15 turn counting dial has a compact design requiring only 22.8 mm diameter panel space, has no backlash and is for use with plastic shafts.
AED 35.49
AED 35.49 Each (ex VAT)
AED 37.26
AED 37.26 Each (inc. VAT)
Standard
1
AED 35.49
AED 35.49 Each (ex VAT)
AED 37.26
AED 37.26 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 35.49 |
5 - 9 | AED 33.08 |
10 - 24 | AED 30.92 |
25 - 49 | AED 29.45 |
50+ | AED 27.56 |
Technical Document
Specifications
Brand
BournsShaft Size
6.35mm
Shaft Type
Circular
Knob Diameter
22.8mm
Knob Height
24.8mm
Body Colour
Black, Chrome
Indicator Colour
Black
For Use With
Potentiometer
Number of Turns
15
Material
Satin
Knob Type
Dial
Distrelec Product Id
30037215
Country of Origin
China
Product details
H-516 Series 15 Turn Counting Dial
From Bourns, the H-516 Series Counting Dial is for use with precision potentiometers or other rotating devices of up to 15 turns. The H-516 Series 0 – 15 turn counting dial has a compact design requiring only 22.8 mm diameter panel space, has no backlash and is for use with plastic shafts.