Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bourns Thermal Fuse +77°C 200 mA, 28V

RS Stock No.: 258-6373Brand: BournsManufacturers Part No.: LC77AY-1
brand-logo
View all in Thermal Fuses

Technical Document

Specifications

Brand

Bourns

Functioning Temperature

+77°C

Holding Temperature

+25°C

Maximum Current

200 mA

Voltage Rating

28V

Lead Orientation

Axial

Country of Origin

Japan

Stock information temporarily unavailable.

AED 32.55

AED 3.255 Each (In a Pack of 10) (ex VAT)

AED 34.18

AED 3.418 Each (In a Pack of 10) (inc. VAT)

Bourns Thermal Fuse +77°C 200 mA, 28V

AED 32.55

AED 3.255 Each (In a Pack of 10) (ex VAT)

AED 34.18

AED 3.418 Each (In a Pack of 10) (inc. VAT)

Bourns Thermal Fuse +77°C 200 mA, 28V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 490AED 3.255AED 32.55
500 - 990AED 2.888AED 28.88
1000 - 1990AED 2.52AED 25.20
2000+AED 2.152AED 21.52

Technical Document

Specifications

Brand

Bourns

Functioning Temperature

+77°C

Holding Temperature

+25°C

Maximum Current

200 mA

Voltage Rating

28V

Lead Orientation

Axial

Country of Origin

Japan