Technical Document
Specifications
Brand
BournsTrip Current
2.2A
Voltage Rating
33V
Time to Trip
0.5s
Hold Current
1.1A
Maximum Current
40 A
Length
7.98mm
Height
3mm
Width
5.44mm
Terminal Material
Tin Plated Brass
Minimum Resistance
0.12Ω
Maximum Resistance
410mΩ
Power Dissipation
1.7W
Minimum Operating Temperature
-40°C
Package Size
2920
Maximum Operating Temperature
+85°C
Operating Temperature Range
-40 → +85 °C
Dimensions
7.98 x 5.44 x 3mm
Product details
MF-SM Series
Fully compatible with current industry standards
Self-resetting on removal or reduction of trip current
Packaged per EIA 481-2 standard
Surface Mount Technology
AED 15.75
AED 1.575 Each (In a Pack of 10) (ex VAT)
AED 16.54
AED 1.654 Each (In a Pack of 10) (inc. VAT)
Standard
10
AED 15.75
AED 1.575 Each (In a Pack of 10) (ex VAT)
AED 16.54
AED 1.654 Each (In a Pack of 10) (inc. VAT)
Stock information temporarily unavailable.
Standard
10
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | AED 1.575 | AED 15.75 |
100 - 490 | AED 1.312 | AED 13.12 |
500 - 1490 | AED 1.26 | AED 12.60 |
1500 - 2490 | AED 1.26 | AED 12.60 |
2500+ | AED 1.26 | AED 12.60 |
Technical Document
Specifications
Brand
BournsTrip Current
2.2A
Voltage Rating
33V
Time to Trip
0.5s
Hold Current
1.1A
Maximum Current
40 A
Length
7.98mm
Height
3mm
Width
5.44mm
Terminal Material
Tin Plated Brass
Minimum Resistance
0.12Ω
Maximum Resistance
410mΩ
Power Dissipation
1.7W
Minimum Operating Temperature
-40°C
Package Size
2920
Maximum Operating Temperature
+85°C
Operating Temperature Range
-40 → +85 °C
Dimensions
7.98 x 5.44 x 3mm
Product details
MF-SM Series
Fully compatible with current industry standards
Self-resetting on removal or reduction of trip current
Packaged per EIA 481-2 standard